Low

CAMDENBOSS  CBRPH-CLR  ENCLOSURE, PIFACE CONTROL & DISPLAY, CLR

Manufacturer Part No:
CBRPH-CLR
Newark Part No.:
08X4281
Technical Datasheet:
See all Technical Docs
CAMDENBOSS CBRPH-CLR
360°

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Enclosure Material:
IP Rating:
NEMA Rating:
External Height - Metric:
External Width - Metric:
External Depth - Metric:
Body Color:
External Height - Imperial:
External Width - Imperial:
External Depth - Imperial:
Product Range:

Legislation and Environmental

Authorized Distributor