Low

CAMDENBOSS  CBRPH-CAR  Dev Board Enclosure, Raspberry Pi-Face Control & Display Board, Carbon, Polystyrene

Technical Data Sheet (303.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CAMDENBOSS CBRPH-CAR
360°

Product Overview

PiFace Control & Display Enclosure is specificaly designed to hol the Raspberry Pi and PiFace control & display add-on board.
  • Designed to house the PiFace Control and Display via clip in grooves
  • No screws required
  • All cut-outs are pre-cut into the case
  • Wall mountable option
  • Supplied with x4 rubber feet for stability
  • Supplied with LED light pipes
  • High gloss finish for a professional look and feel
  • Support option for adding the Pi Camera through a knock-out slot
Compatible with Raspberry Pi Model A/B

 

Product Information

For Use With:
Raspberry Pi-Face Control & Display Board
External Height:
-
External Width:
-
External Depth:
-
Enclosure Material:
PS (Polystyrene)
Body Color:
Carbon
Product Range:
-
Features:
Carbon
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Notes

Compatible with Raspberry Pi Model A/B

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.