Low

CAMDENBOSS  CBRPF-RED  ENCLOSURE, RASPBERRY PI FACE, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CAMDENBOSS
  • Newark Part No.: 66W8661
  • Manufacturer Part No CBRPF-RED

Product Information


  • Body Color: Red
  • Enclosure Material: PS (Polystyrene)
  • Enclosure Type: Wall Mount
  • External Depth - Imperial: 3.74"
  • External Depth - Metric: 94.9mm
  • External Height - Imperial: 1.18"
  • External Height - Metric: 30mm
  • External Width - Imperial: 2.38"
  • External Width - Metric: 60.4mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: Not Rated
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 95W3073 - Enclosure Type:PCB Box; Enclosure Material:PS (Polystyrene); Body Color:Red; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:-; IP Rating:Not Rated ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
95W3073
CBRPF-RED-C

CBRPF-RED-C

CAMDENBOSS

ENCLOSURE, PI FACE, RED, CAMERA CUTOUT

ENCLOSURE, PI FACE, RED, CAMERA CUTOUT; Enclosure Type:PCB Box; Enclosure Material:PS (Polystyrene); Body Color:Red; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:-; IP Rating:Not Rated ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $18.55 10+ $15.41 100+ $13.89 500+ $11.65

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought