Low

CAMDENBOSS  CBRPF-CLR-C  Dev Board Enclosure, Camera Cutout, Raspberry Pi & Pi Face, Transparent, Polystyrene

Manufacturer Part No:
CBRPF-CLR-C
Newark Part No.:
95W3071
Technical Datasheet:
See all Technical Docs
CAMDENBOSS CBRPF-CLR-C
360°

The actual product may differ from image shown

Product Overview

The CBRPF-CLR-C is a crystal clear high impact Polystyrene Enclosure with camera cutout for housing the Pi Face™ Digital via clip-in grooves. Pi Camera slot can be opened with a flat headed screwdriver.
  • No Screws Required for Installation
  • All Cut-outs are Pre-cut into Case, No MODS Required
  • Wall Mountable
  • High Gloss Finish
  • HB Rated, 3mm Thickness
  • Acrylic Capped ABS Carbon Fibre Finish
  • Transparent Acrylic Light Pipes
Compatible with Raspberry Pi Model A/B

 

Product Information

For Use With:
Raspberry Pi & Pi Face Board
External Height:
31.9mm
External Width:
60.4mm
External Depth:
94.9mm
Enclosure Material:
Polystyrene
Body Color:
Transparent
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Multimedia;
  • Consumer Electronics

Contents

Enclosure, 4-piece rubber feet, LED light pipes (excluding clear) and 4-piece actuators.

Notes

Compatible with Raspberry Pi Model A/B

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.