Low

CAMDENBOSS  CBRPF-CAR  Dev Board Enclosure, Raspberry Pi & Pi Face, Carbon, Polystyrene

Manufacturer Part No:
CBRPF-CAR
Newark Part No.:
66W8658
Technical Datasheet:
See all Technical Docs
CAMDENBOSS CBRPF-CAR
360°

The actual product may differ from image shown

Product Overview

The CBRPF-CAR is a carbon fibre high impact Polystyrene Enclosure for housing the Pi Face™ Digital via clip-in grooves.
  • No Screws Required for Installation
  • All Cut-outs are Pre-cut into Case, No MODS Required
  • Wall Mountable
  • High Gloss Finish
  • HB Rated, 3mm Thickness
  • Acrylic Capped ABS Carbon Fibre Finish
  • Transparent Acrylic Light Pipes
Compatible with Raspberry Pi Model A/B

 

Product Information

For Use With:
Raspberry Pi & Pi Face Board
External Height:
31.9mm
External Width:
60.4mm
External Depth:
94.9mm
Enclosure Material:
Polystyrene
Body Color:
Carbon
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision
  • Multimedia
  • Consumer Electronics

Contents

Enclosure, 4-piece rubber feet, LED light pipes (excluding clear) and 4-piece actuators.

Notes

Compatible with Raspberry Pi Model A/B

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.