Low

CAMDENBOSS  CBRPC-CLR  PI CAMERA ENCLOSURE, HIPS, CLEAR

Technical Data Sheet (335.90KB) EN See all Technical Docs

The actual product may differ from image shown

CAMDENBOSS CBRPC-CLR
360°

 

Product Information

For Use With:
Raspberry Pi Camera
External Height:
40.37mm
External Width:
48mm
External Depth:
25.37mm
Enclosure Material:
PS (Polystyrene)
Body Color:
Transparent
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Dev Board Enclosure, Raspberry Pi Camera, Carbon, Polystyrene

CAMDENBOSS

499:  in stock

Price for: Each

1+ $12.65 3+ $11.49 10+ $10.77 25+ $9.90 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.