Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CAMDENBOSS
- Newark Part Number:
- 96W2807
- Manufacturer Part No:
- CBRPC-BLK
-
- Technical Data Sheet (341.99KB) EN
Product Information
- ENCLOSURE, PI CAMERA, BLACK, HIPS
- Enclosure Type: Wall Mount
- Enclosure Material: Polystyrene
- Body Colour: Black
- IP Rating: (Not Available)
- NEMA Rating: (Not Available)
- SVHC: No SVHC (20-Jun-2013)
- RoHS Compliant: NA
Availability
|
Availability:
41 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
41 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $8.99
Price
| Qty | Price |
|---|---|
| 1 - 9 | $8.99 |
| 10 - 99 | $7.45 |
| 100 - 499 | $6.75 |
| 500+ | $5.64 |
|
|
Customer Reviews
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | |||
|---|---|---|---|---|---|---|---|---|
| RPI CAMERA BOARD |
RASPBERRY-PI ADD-ON BRD, CAMERA MODULE, RASPBERRY PI Silicon Manufacturer:(Not Available); Core Architecture:(Not Available); Core Sub-Architecture:(Not Available); Silicon Family Name:(Not Available); For Use With:Raspberry Pi Board ; (
Write a Review
|
Ask a Question
)
|
2474 |
Price For: 1 Each
|
|
||||
|
2474 available to ship today
|
||||||||


