CAMDENBOSS  BIM1005-GY/PG  Enclosure, IP54, Desktop, 57 mm, 162 mm, 97 mm, ABS (Acrylonitrile Butadiene Styrene), Grey

CAMDENBOSS BIM1005-GY/PG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23M5179
  • Manufacturer Part No BIM1005-GY/PG

Product Overview


This ABS desk case has an inclined aluminium panel that is recessed to accept membranes and overlays.
  • Vertical PCB guides
  • Pillars are fitted in the base
  • Polished finish for ease of cleaning
  • Supplied with 4 rubber feet
Back to top

Product Information


  • Enclosure Type Desktop
  • External Height - Metric 57mm
  • External Width - Metric 162mm
  • External Depth - Metric 97mm
  • Enclosure Material ABS (Acrylonitrile Butadiene Styrene)
  • Body Color Grey
  • IP Rating IP54
  • NEMA Rating Not Rated
  • External Height - Imperial 2.244"
  • External Width - Imperial 6.378"
  • External Depth - Imperial 3.819"
  • Product Range -

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 7/11/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.71 $10.71

Buy

Price

Quantity List Price
1 - 2 $10.71
3 - 9 $9.73
10 - 24 $9.12
25 - 49 $8.39
50+ $8.20
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought