Low

CAMDENBOSS  CBRPF-LIL-C  ENCLOSURE, PI FACE, LILAC, CAMERA CUTOUT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CAMDENBOSS
  • Newark Part No.: 95W3072
  • Manufacturer Part No CBRPF-LIL-C

Product Information


  • Body Color: Lilac
  • Enclosure Material: Polystyrene
  • Enclosure Type: PCB Box
  • External Depth - Imperial: -
  • External Depth - Metric: -
  • External Height - Imperial: 1.57"
  • External Height - Metric: 40mm
  • External Width - Imperial: -
  • External Width - Metric: -
  • Features: Lilac
  • For Use With: Raspberry Pi & Pi Face
  • Highest NEMA Rating: Not Rated
  • IP Rating: Not Rated
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 95W3071 - CAMDENBOSS-CBRPF-CLR-C-ENCLOSURE, PI FACE, CLEAR, CAMERA CUTOUT
  • 95W3074 - CAMDENBOSS-CBRPF-WHT-C-ENCLOSURE, PI FACE, WHITE, CAMERA CUTOUT
  • 95W3069 - CAMDENBOSS-CBRPF-BLU-C-ENCLOSURE, PI FACE, BLUE, CAMERA CUTOUT
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

CAMDENBOSS-CBRPF-LIL-C-ENCLOSURE, PI FACE, LILAC, CAMERA CUTOUT;ENCLOSURE, PI FACE, LILAC, CAMERA CUTOUT; Enclosure Type:PCB Box; Enclosure Material:PS (Polystyrene); Body Colour:Lilac; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:-; Features:Lilac ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95W3071
CBRPF-CLR-C

CBRPF-CLR-C

CAMDENBOSS

ENCLOSURE, PI FACE, CLEAR, CAMERA CUTOUT

ENCLOSURE, PI FACE, CLEAR, CAMERA CUTOUT; Enclosure Type:PCB Box; Enclosure Material:PS (Polystyrene); Body Colour:Transparent; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $19.53 10+ $16.23 100+ $14.63 500+ $12.27

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
95W3074
CBRPF-WHT-C

CBRPF-WHT-C

CAMDENBOSS

ENCLOSURE, PI FACE, WHITE, CAMERA CUTOUT

ENCLOSURE, PI FACE, WHITE, CAMERA CUTOUT; Enclosure Type:PCB Box; Enclosure Material:PS (Polystyrene); Body Colour:White; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:-; Features:White ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $15.99 10+ $13.29 100+ $11.98 500+ $10.05

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
95W3069
CBRPF-BLU-C

CBRPF-BLU-C

CAMDENBOSS

ENCLOSURE, PI FACE, BLUE, CAMERA CUTOUT

ENCLOSURE, PI FACE, BLUE, CAMERA CUTOUT; Enclosure Type:PCB Box; Enclosure Material:PS (Polystyrene); Body Colour:Blue; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:-; IP Rating:Not Rated;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $17.95 10+ $14.92 100+ $13.44 500+ $11.28

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
95W3073
CBRPF-RED-C

CBRPF-RED-C

CAMDENBOSS

ENCLOSURE, PI FACE, RED, CAMERA CUTOUT

ENCLOSURE, PI FACE, RED, CAMERA CUTOUT; Enclosure Type:PCB Box; Enclosure Material:PS (Polystyrene); Body Colour:Red; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:-; IP Rating:Not Rated ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $17.95 10+ $14.92 100+ $13.44 500+ $11.28

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Customers Also Bought