Low

450-0016-01-03-00 - 

Turret Solder Press Mount Terminal, Non Insulated, Gold, 13.46 mm, 5.94 mm

450-0016-01-03-00 - Turret Solder Press Mount Terminal, Non Insulated, Gold, 13.46 mm, 5.94 mm

The actual product may differ from image shown

Manufacturer:
CAMBION CAMBION
Manufacturer Part No:
450-0016-01-03-00
Newark Part No.:
05C7445
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 450-0016-01-03-00 is a 1-pole Socket for patch lead ends and 0.059 to 0.062-inch (1.52 to 1.57mm) diameter pins. It is made of gold-plated over nickel brass body with gold-plated over nickel beryllium copper heat-treated spring. Recommended hook up wire size is 20AWG (7 strands of 28AWG), 18AWG (7 strands of 26AWG) and 16AWG (19 strands of 29AWG) insulated copper wire.

Applications

Industrial

Product Information

:
Non Insulated
:
-
:
Gold
:
13.46mm
:
5.94mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MILL MAX

IC & Component Socket, 1 Contacts, PCB Socket, 0368 Series, Beryllium Copper

464 in stock

Each

1+ $1.56 10+ $1.21 25+ $1.12 50+ $1.02 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,249 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.563 $ 0.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.93
100 + $3.58
250 + $3.18
500 + $2.58
1000 + $1.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.