Low

160-2027-02-01-00 - 

Turret Solder Press Mount Terminal, Non Insulated, 1.93 mm, Silver, 7.14 mm, 2.39 mm

160-2027-02-01-00 - Turret Solder Press Mount Terminal, Non Insulated, 1.93 mm, Silver, 7.14 mm, 2.39 mm

The actual product may differ from image shown

Manufacturer:
CAMBION CAMBION
Manufacturer Part No:
160-2027-02-01-00
Newark Part No.:
40F6043
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 160-2027-02-01-00 is an Uninsulated Turret Solder Terminal made of brass with silver plated finish.

Applications

Industrial

Product Information

:
Non Insulated
:
1.93mm
:
Silver
:
7.14mm
:
2.39mm
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
3,087 in stock

Each

10+ $0.464 250+ $0.35 500+ $0.312 1000+ $0.281 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,065 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.646 $ 0.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.646
100 + $0.592
250 + $0.581
500 + $0.408
1000 + $0.301