New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

CALIFIA - WA-UL-001 - LED DRIVER, AC-DC, 24V

CALIFIAWA-UL-001
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
CALIFIA
Newark Part Number:
28W5055
Manufacturer Part No:
WA-UL-001

Technical Data Sheet (120.66KB) EN
Technical Data Sheet (120.66KB) EN

Product Information
  • LED DRIVER, AC-DC, 24V
  • Product Range: -
  • LED Driver Mode: -
  • Input Voltage Min: 90V
  • Input Voltage Max: 264V
  • Output Voltage Max: 24V
  • For Use With: Califia Lighting Standard Luminaires
  • Frequency: 63Hz
  • Input Voltage VAC: 90V to 264V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1363

Catalog Page/Catalog Number:

1363 / 131

Availability

31 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.53  

  1. Qty

Price

Qty Price
1  - 9 $9.53
10  - 499 $9.14
500  - 4999 $8.16
5000+  $8.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CALIFIA) OR (Power Supplies Switch Mode - LED Drivers / PSU) OR (WA-UL-001)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----