Low

P3100-C-S - 

LED Light Bar, Cool White, 190 lm, 2 W, 24 VDC, 304.8 m

P3100-C-S - LED Light Bar, Cool White, 190 lm, 2 W, 24 VDC, 304.8 m

The actual product may differ from image shown

Manufacturer:
CALIFIA CALIFIA
Manufacturer Part No:
P3100-C-S
Newark Part No.:
28W5050
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cool White
:
190lm
:
2W
:
24VDC
:
304.8m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P3100-C-S is a cool white LED Light Bar with semi-diffused illumination and directional efficiency. This standard single end linear light bar features low profile and instant on. It is free of UV, lead and mercury. The peninsula 3100 series luminaire features a durable plastic housing- making it economical and lightweight. This low profile linear light has a polycarbonate lens that delivers semi-diffused illumination. It runs on 24VDC, has extremely low power consumption at 2W. This linear luminaire is bright, lightweight and completely sealed, giving our customer considerable protection from dust and moisture. The peninsula also features 'instant on' circuitry ideal for industrial enclosures and equipment, when on/off buttons might complicate the user experience. Rotating mounts allow the user to position the light 90°, directing the output exactly where required. The peninsula series linear light is designed for individual placement (S) or for use in the Califia track system™.
  • Rated at 50000 hours lifetime

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

137 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$31.26 $ 31.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.26
10 + $26.66
100 + $25.31
500 + $22.19
1000 + $21.38
5000 + $20.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.