Low

CALEX  PE151MT-0-WJ  INFRARED TEMPERATURE SENSOR, 0°C to +250°C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CALEX
  • Newark Part No.: 01N3771
  • Manufacturer Part No PE151MT-0-WJ

Product Information


  • Analog Outputs: 4mA to 20mA
  • Digital Outputs: -
  • Emissivity: Adjustable 4mA to 20mA
  • Field of View: 15:1
  • Mounting Thread: M16 x 1mm Pitch
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Response Time: 240ms
  • SVHC: To Be Advised
  • Sensing Temperature Max: +250°C
  • Sensing Temperature Min: 0°C
  • Series: PyroEpsilon
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $499.00

Buy

Price

Quantity List Price
1+ $499.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought