Low

CAL CONTROLS  320040  TEMPERATURE CONTROLLER, 12VAC/DC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CAL CONTROLS
  • Newark Part No.: 46WX507
  • Manufacturer Part No 320040

Product Information


  • Operating Temperature Max: 1800°C
  • Operating Temperature Min: -200°C
  • Output Voltage Max: 250VAC
  • Output Voltage Min: 4.25VDC
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Accuracy ±: -
  • Thermocouple Type: B, E, J, K, N, R, S, T

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $302.06

Buy

Price

Quantity List Price
1 - 4 $302.06
5 - 9 $287.92
10 - 24 $275.07
25 - 49 $266.07
50+ $254.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought