Low

SK-CM30 - 

DEOXIT GOLD COMPUTER SURVIVAL KIT

SK-CM30 - DEOXIT GOLD COMPUTER SURVIVAL KIT

The actual product may differ from image shown

Manufacturer Part No:
SK-CM30
Newark Part No.:
08H0336
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DeoxIT GOLD: Pen, Squeeze Tube, Wipes, Lint-free Swabs, Brushes & Cloths
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK-CM30 is a DeoxIT® GOLD Computer Survival Kit with squeeze tube. Contact cleaner, conditioner, enhancer, lubricant and protectant for plated metal surfaces. Improves conductivity, maintains optimum signal quality, reduces fretting, dendrite corrosion and stabilizes connections between similar and dissimilar metals. DeoxIT® GOLD also reduces wear and abrasion, arcing, RFI and intermittent connections and improves connector performance/reliability.
  • 100% Liquid - safe on plastics
  • DeoxIT® GOLD G100L concentrate has approximately 0.5% chemical cleaning action

Applications

Industrial

Contents

G100-2C Squeeze tube, G100P Pen, G100L-P6C Pen oiler, G50W Wipes, K-G1W (-25 and -50) Wipes, G100L-2DB Brush, G100L-25C Needle dispenser, G100L-2 59mL Bottle, G100L-8 236mL Bottle, G100L-16 472mL Bottle, G100L-32 944mL Bottle, Lint-free swabs and Cloths.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$22.39 $ 22.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $38.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.