Low

S5S-6 - 

Sealant, Deoxit Shield S5, Metals, Spray Bottle, 142g

S5S-6 - Sealant, Deoxit Shield S5, Metals, Spray Bottle, 142g

The actual product may differ from image shown

Manufacturer Part No:
S5S-6
Newark Part No.:
67K2678
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Metals
:
Spray Bottle
:
-
:
-
:
142g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S5S-6 is a flammable Contact Lubricant for metal surfaces. Improves conductivity, maintains optimum signal quality. DeoxIT® shield also reduces wear and abrasion, arcing, RFI and intermittent connections and improves connector performance/reliability. On oxidized surfaces, pre-treat with DeoxIT® D-series contact cleaner. Use DeoxIT® shield S-series to protect surfaces from severe environments (humidity, salts, pollutants, sulphur). Use on clean surface. Contains 0% active cleaner.
  • Oxidation and corrosion deterrent
  • Quick dry solvent, non-drip and safe on most plastics
  • Excellent protection, good conductivity enhancing and excellent lubrication
  • Creates a long lasting barrier against oxidation and corrosion
  • No ozone depletion
  • 5% Liquid
  • -34 to +210°C Temperature range

Applications

Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Automotive, Communications & Networking, Defence, Military & Aerospace, Power Management, Security, Medical, Avionics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$24.99 $ 24.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.