Low

CAIG LABORATORIES  GN5MS-15  Contact Cleaner, Spray, 14g

CAIG LABORATORIES GN5MS-15
Manufacturer Part No:
GN5MS-15
Newark Part No.:
42J5220

The actual product may differ from image shown

Product Overview

The GN5MS-15 is a DeoxIT® Unique Contact Cleaner for plated metal surfaces. Improves conductivity, maintains optimum signal quality, reduces fretting and dendrite corrosion, stabilizes connections between similar and dissimilar metals. Molecularly bonds to both base-metals and plated surfaces and seals out oxygen, protecting both surfaces. The DeoxIT® gold coating is excellent at reducing wear abrasion, arcing, RFI and intermittent connections and improves connector performance/reliability. It is ideal for both stationary and moving (vibration) connections.
  • 5% Spray, quick dry solvent
  • Non-drip and safe on most plastics
  • Excellent conductivity enhancing
  • Excellent protection, minimum cleaning/deoxidizing and no ozone depletion
  • Prevents dendrite and fretting corrosion
  • Protects base metals

 

Product Information

Cleaner Type:
Electrical, Electronic Components
Cleaner Applications:
Contacts
Dispensing Method:
Aerosol
Volume:
-
Weight:
14g
Product Range:
-
RoHS Compliant:
Yes
Features:
Nonflammable; 5% Solution; Quick Dry - Non Drip; Promotes optimal signal quality; Prevents fretting corrosion & wear; Improves connector performance/reliability
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
UN Hazard Code:
HAZOF
Authorized Distributor

Substitutes

GN5MS-15

CONTACT ENHANCER 14 GRAMS PROGOLD MINISPRAY

CAIG LABORATORIES

15:  in stock

Price for: Each

1+ $9.99 12+ $9.49

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.