Low

CAIG LABORATORIES  DN5MS-15  Contact Cleaner, Spray, Aerosol, 14g

CAIG LABORATORIES DN5MS-15
Manufacturer Part No:
DN5MS-15
Newark Part No.:
42J5217
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DN5MS-15 is a DeoxIT® D-Series DN5 Contact Cleaner Spray, unique contact cleaner features rejuvenator, conductivity enhancer and lubricant. Dissolves oxidation and corrosion on metal surfaces, fills in microscopic gaps and reseals surface for better co...
  • Non-drip safe on most plastics
  • Concentrate has approximately 20% chemical cleaning action
  • Excellent cleaning/deoxidizing, good protection, no ozone depletion
  • Improves conductivity and reduces intermittent connections
  • Reduces arcing, RFI, wear and abrasion
  • 15°C Boiling point
  • 50 ±5PSIG Vapor pressure
  • Ethereal/hydrocarbon odor

 

Product Information

Cleaner Type:
Electrical, Electronic Components
Cleaner Applications:
Contacts
Dispensing Method:
Aerosol
Volume:
-
Weight:
14g
Product Range:
-
RoHS Compliant:
Yes
Features:
Nonflammable; Quick Dry, Non-Drip; 5% Solution
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
UN Hazard Code:
HAZOF
Authorized Distributor

Substitutes

DN5MS-15

CONTACT CLEANER 14 GRAMS DEOXIT MINISPRAY

CAIG LABORATORIES

0

Price for: Each

1+ $8.99 4+ $8.48

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.