Low

DFW-V710 - 

Flux Remover, Aerosol, 10oz

DFW-V710 - Flux Remover, Aerosol, 10oz

The actual product may differ from image shown

Manufacturer Part No:
DFW-V710
Newark Part No.:
77M7964

Product Information

:
Flux Remover
:
Soldering
:
Aerosol
:
10fl.oz (US)
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Caig Laboratories DFW-V710 is a flux remover that comes in a 283g aerosol. The fast evaporating spray is designed to remove fluxes, light oils and silicone from a variety of materials and is safe to use on plastic.
  • Product Type: Flux Wash; Removes: Light Oils, Waxes, Greases
  • Physical Form: Liquid
  • Container Size: 283g Aerosol
  • Chemical Composition: N-Heptane, Acetone, Ethyl Alcohol, Methyl Alcohol, Carbon Dioxide
  • Flash Point: +30°F
  • RoHS Compliant, VOC Compliant, OSHA, ACC, ANSI, WHMIS, NOHSC and 2001/58 EC Standards

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$6.69 $ 6.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.