New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CAIG LABORATORIES - D5S-6 - CONTACT CLEANER, SPRAY, 142G

CAIG LABORATORIESD5S-6
Image is for illustrative purposes only.
Please refer to product description
CAIG LABORATORIES
Manufacturer:
CAIG LABORATORIES
Newark Part Number:
08H0311
Manufacturer Part No:
D5S-6

Technical Data Sheet (577.16KB) EN
Technical Data Sheet (577.16KB) EN

Product Information
  • CONTACT CLEANER, SPRAY, 142G
  • Cleaner Type: Electrical / Electronic Components
  • Cleaner Applications: Contacts
  • Dispensing Method: Aerosol
  • Series: DeoxIT
  • Weight: 142g
  • Features: Flushing Action, Slow Dry
  • 5% Solution
  • Flammable
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2087

Catalog Page/Catalog Number:

2087 / 131

2086 / 130

2090 / 129

Availability

467 available to ship today
-Ground Delivery Only

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $16.95  

  1. Qty

Price

Qty Price
1+  $16.95
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2112-6S

TECHSPRAY

CONN PROTECTOR/ENHANCER, AE, 6FL.OZ

Coating Type:(Not Available); Series:Rid Ox; Coating Applications:Electrical; Chemical Color:Pink / Red; Dispensing Method:Aerosol;

0
Price
For: 1 Each
12+
$17.13

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Lead Time 13 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2350-100

TECHSPRAY

TECHCLEAN WIPER CLEANING WIPES

Wipe Material:Hydroentangled Cellulose / Polyester; Wipe Width:254mm; Wipe Length:203.2mm; Accessory Type:C-Fold Cleaning Wipe; Color:White ;

138
Price
For: 1 Each
1+
$23.77

138 available to ship today
2306-50

TECHSPRAY

TECHSWABS FOAM SWAB

Tip Material:Polyurethane Foam; Swab Tip Size:25.4mm x 12.7mm; Handle Length:127mm; Accessory Type:Super Tip Foam Swab; Pack Quantity:50;

131
Price
For: Pack of 50
1+
$21.33

131 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CAIG LABORATORIES) OR (Cleaners) OR (D5S-6)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$17.13

Accessories

1 Each
$23.77
TECHSPRAY 2306-50
Pack of 50
$21.33