Low

CAIG LABORATORIES  CCS-2100  AIR DUSTER, TRIGGER SPRAY, 10OZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dispensing Method: Spray Bottle
  • Duster Type: Compressed Gas
  • Features: Removes Dirt, Lint & Particles; 100% Non-Flammable; Extension tube for controlled application; Portable, precision filtered; No CFCs/HCFCs
  • Product Applications: Electronics
  • SVHC: To Be Advised
  • Series: DustAll Pro
  • Volume: -
  • Weight: 10oz

Find similar products  grouped by common attribute

Availability

Availability:  52


  • 52 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.77

Buy

Price

Quantity List Price
1+ $9.77

Legislation and Environmental


  • UN Hazard Code: HAZOF
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought