CADSOFT  LSR-3CP-USCAN  EAGLE TOOL, PCB DESIGN, LSR, PROFESSIONAL, 3 USER

CADSOFT LSR-3CP-USCAN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69R9619
  • Manufacturer Part No LSR-3CP-USCAN

Product Overview


The LSR-3CP-USCAN is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The LSR-3CP-USCAN is a layout editor, schematic editor and auto router with professional edition and 3 user licences for commercial purpose. The layout editor allows to design PCB's comes with the library editor, the computer aided manufacturing processor (CAM) and the text editor. The schematic editor gives more than just a circuit diagram and auto router can route the airwires automatically. The auto router also serves as basic engine of the follow me router.
  • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
  • Supports unlimited board size
  • Supports up to 999 sheets per schematic
  • Supports up to 16 signal layers
  • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
  • Full SMD support
  • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
  • Online forward and back annotation between schematic and board
  • Fully integrated into basic program
  • Change between manual and automatic routing at any time

Applications

Embedded Design & Development
Back to top

Product Specifications, Documents & More


  • Features: 0.003215µm Res, Up to 16 signal layers, 4x4m (150x150 inch) brd, 999 sheets
  • License Type: Floating - node
  • No. of User Licenses: 3
  • SVHC: To Be Advised
  • Software Application: PCB Design, Schematic Capture, Layout Editor, Auto Router
  • Software Edition: Professional
  • Supported Hosts: Linux, UNIX, Windows
  • Tool Function: Circuit Design and Simulation Software

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/379
  •  132/379

Availability

Availability:  200

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2,460.00 $2460

Buy

Price

Quantity List Price
1+ $2,460.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought