Low

CADSOFT  LSR-10CP-USCAN  Eagle PCB, LSR Ultimate, 10 users, Perpetual License, with AutoRouter

CADSOFT LSR-10CP-USCAN
Technical Data Sheet (296.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LSR-10CP-USCAN is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The LSR-10CP-USCAN is a layout editor, schematic editor and auto router with professional edition and 10 user licences for commercial purpose. The layout editor allows to design PCB's comes with the library editor, the computer aided manufacturing processor (CAM) and the text editor. The schematic editor gives more than just a circuit diagram and auto router can route the airwires automatically. The auto router also serves as basic engine of the follow me router.
  • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
  • Supports unlimited board size
  • Supports up to 999 sheets per schematic
  • Supports up to 16 signal layers
  • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
  • Full SMD support
  • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
  • Online forward and back annotation between schematic and board
  • Fully integrated into basic program
  • Change between manual and automatic routing at any time

 

Product Information

Software Application:
PCB Design, Schematic Capture, Layout Editor, Auto Router
Software Edition:
Ultimate
No. of User Licenses:
10
Supported Hosts:
Linux, UNIX, Windows
Features:
0.003215µm Res, Up to 16 signal layers, 4x4m (150x150 inch) brd, 999 sheets
Product Range:
-
Tool Function:
Circuit Design and Simulation Software
License Type:
Floating - node
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.