CADSOFT  L-30CS-USCAN  EAGLE TOOL, PCB DESIGN, LAYOUT EDITOR, STD, 30

CADSOFT L-30CS-USCAN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69R9591
  • Manufacturer Part No L-30CS-USCAN

Product Overview


The L-30CS-USCAN is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The L-30CS-USCAN is a layout editor with standard edition and 30 user licences for commercial purpose. The layout editor allows to design PCB's comes with the library editor, the computer aided manufacturing (CAM) processor and the text editor. The layout editor allows to design whole circuit boards manually. Define the board's dimensions, arrange the components on the board and layout the traces. Manufacturing data are generated with the integrated CAM processor.
  • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
  • Layout area is restricted to a maximum of 160mm x 100mm (6.3inch x 3.9inch)
  • Full SMD support
  • Support of blind and buried vias
  • Rotation of objects in arbitrary angles (0.1degree steps)
  • Components can be locked against moving
  • Automatic creation of meanders for length compensation of signals
  • Dynamic calculation of signal lines while routing the layout
  • Differential pair routing
  • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)

Applications

Embedded Design & Development
Back to top

Product Information


  • Software Application PCB Design, Layout Editor
  • Software Edition Standard
  • No. of User Licenses 30
  • Supported Hosts Linux, UNIX, Windows
  • Features Up to 6 signal layers, 160x100mm (6.3x3.9 inch) brd
  • Product Range -
  • Tool Function Circuit Design and Simulation Software
  • License Type Floating - node
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/379
  •  132/379

Availability

Availability:  200

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,890.00 $1890

Buy

Price

Quantity List Price
1+ $1,890.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought