Low

CADDOCK  MK632V-20.0M-1%  Through Hole Resistor, Thick Film, 20 Mohm, 400 V, Radial Leaded, 750 mW, ± 1%, MK Series

CADDOCK MK632V-20.0M-1%
Manufacturer:
CADDOCK CADDOCK
Manufacturer Part No:
MK632V-20.0M-1%
Newark Part No.:
28H8731
Product Range
MK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
20Mohm
Voltage Rating:
400V
Resistor Case Style:
Radial Leaded
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
MK Series
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.