Low

VG5EKL - 

Extender Kit, VGA over Ethernet, Balun Set, Twisted Pair, Cat5/Cat6, Adjustable, VGA Loop, Metal

VG5EKL - Extender Kit, VGA over Ethernet, Balun Set, Twisted Pair, Cat5/Cat6, Adjustable, VGA Loop, Metal
VG5EKL - Extender Kit, VGA over Ethernet, Balun Set, Twisted Pair, Cat5/Cat6, Adjustable, VGA Loop, Metal
VG5EKL - Extender Kit, VGA over Ethernet, Balun Set, Twisted Pair, Cat5/Cat6, Adjustable, VGA Loop, Metal

The actual product may differ from image shown

Manufacturer Part No:
VG5EKL
Newark Part No.:
82T4281
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB over Ethernet
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Active VGA Balun Set w/Loop Output Active transmit/receive VGA balun set is capable of transmitting a video signal over Cat5 cable, at distances of up to 600', with a maximum resolution of 1280x1024. Adjustable equalization length and signal gain ensure optimum picture quality at any distance. Transmitter features a separate HD15 VGA output, providing the capability of driving a local monitor. Each component requires 12VDC, AC adaptors included.
  • Adjustable equalization length
  • Adjustable VGA signal gain
  • Rugged metal chassis
  • Simple installation, accepts standard RJ45 connectors
  • Dimensions (transmitter): 4.6" x 3" x 1.1"
  • Dimensions (receiver): 3.6" x1.3" x 0.9"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$185.00 $ 185.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $185.00
4 + $179.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.