Fast & Ultrafast Recovery Rectifier Diodes - 600V or >

: 2 Products Found
Filter Layout:

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
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
Repetitive Reverse Voltage Vrrm Max Forward Current If(AV) Diode Configuration Forward Voltage VF Max Reverse Recovery Time trr Max Forward Surge Current Ifsm Max Operating Temperature Max Diode Case Style No. of Pins Packaging Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
NTE577
NTE577 - Fast / Ultrafast Power Diode, 1 kV, 5 A, Single, 1.7 V, 70 ns, 200 A

06M7467

NTE ELECTRONICS - Fast / Ultrafast Power Diode, 1 kV, 5 A, Single, 1.7 V, 70 ns, 200 A

Repetitive Reverse Voltage Vrrm Max 1kV
Forward Current If(AV) 5A
Diode Configuration Single

+ See all product info

NTE ELECTRONICS 

Fast / Ultrafast Power Diode, 1 kV, 5 A, Single, 1.7 V, 70 ns, 200 A

+ Check Stock & Lead Times

240 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 11/6/17

Repetitive Reverse Voltage Vrrm Max 1kV
Forward Current If(AV) 5A
Diode Configuration Single
Forward Voltage VF Max 900mV
Reverse Recovery Time trr Max 70ns
Forward Surge Current Ifsm Max 200A
Operating Temperature Max 150°C
Diode Case Style DO-201AA
No. of Pins 2 Pin
Packaging Each
Product Range -
Automotive Qualification Standard -

240

1+ $3.38 Price For 50+ $3.07 Price For 100+ $2.81 Price For 250+ $2.60 Price For 500+ $2.50 Price For

Qty

240 in stock

+ Check Stock & Lead Times

240 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 11/6/17

Each

1+ $3.38 50+ $3.07 100+ $2.81 250+ $2.60 500+ $2.50

Add
Min: 1 Mult: 1
1kV 5A Single 900mV 70ns 200A 150°C DO-201AA 2 Pin Each - -
S1K-13-F
S1K-13-F - Fast / Ultrafast Power Diode, 800 V, 1 A, Single, 1.1 V, 30 A

65W8741

MULTICOMP - Fast / Ultrafast Power Diode, 800 V, 1 A, Single, 1.1 V, 30 A

Repetitive Reverse Voltage Vrrm Max 800V
Forward Current If(AV) 1A
Diode Configuration Single

+ See all product info

MULTICOMP 

Fast / Ultrafast Power Diode, 800 V, 1 A, Single, 1.1 V, 30 A

+ Check Stock & Lead Times

10,000 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 1/22/18

Repetitive Reverse Voltage Vrrm Max 800V
Forward Current If(AV) 1A
Diode Configuration Single
Forward Voltage VF Max 900mV
Reverse Recovery Time trr Max -
Forward Surge Current Ifsm Max 30A
Operating Temperature Max 175°C
Diode Case Style DO-214AC
No. of Pins 2 Pin
Packaging Tape & Reel
Product Range -
Automotive Qualification Standard -

10,000

5000+ $0.019 Price For 10000+ $0.018 Price For 15000+ $0.017 Price For 25000+ $0.015 Price For 50000+ $0.014 Price For

Qty

10,000 in stock

+ Check Stock & Lead Times

10,000 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 1/22/18

Each (Supplied on Full Reel)

5000+ $0.019 10000+ $0.018 15000+ $0.017 25000+ $0.015 50000+ $0.014

Add
Min: 5000 Mult: 5000
800V 1A Single 900mV - 30A 175°C DO-214AC 2 Pin Tape & Reel - -