Bell Boxes

: 5 Products Found

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
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
SS15
SS15 - Siren Transducer, 12VDC, 5.25

38C2058

ELK PRODUCTS - Siren Transducer, 12VDC, 5.25" x 6.00", 115dB @ 1M

Siren Transducer; Product Range:-; Height:6.5"; Input Current:500mA; Length:5.25"; Sound Level SPL:110dBA; Supply Voltage:14V; Width:5.25"

74 in stock

+ Check Stock & Lead Times

74 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 12/11/17

Each

1+ $7.20

Add
Min: 1 Mult: 1
82-070
82-070 - Siren Transducer, 12VDC, 5

39C0853

MCM - Siren Transducer, 12VDC, 5", 120dB @ 12V

Siren Transducer; Product Range:-; Frequency Response Max:2kHz; Frequency Response Min:800Hz; Height:5.25"; Input Current:0.5A; Length:6.25"; Sound Level SPL:120dBA; Supply Voltage:12V; Width:5.5"

47 in stock

+ Check Stock & Lead Times

47 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 216 Further stock expected to ship on Jan 28, 2018
  • More stock available week commencing 1/29/18

    Each

    1+ $17.99

    Add
    Min: 1 Mult: 1
    340-6G5
    340-6G5 - Vibrating Bell, 24VAC, 0.07A, 6

    92F6377

    EDWARDS SIGNALING PRODUCTS - Vibrating Bell, 24VAC, 0.07A, 6", 700ohm

    TRANSDUCER; Product Range:-; Supply Voltage:24V ;RoHS Compliant: No

    1 in stock

    + Check Stock & Lead Times

    1 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Each

    Available in quantity shown

    1+ $214.39 2+ $201.48 6+ $188.56 11+ $175.65 16+ $163.59 25+ $153.26 50+ $145.51 More Pricing...

    Add
    Min: 1 Mult: 1
    340A-N5
    340A-N5 - Vibrating Buzzer, 120VAC, 0.05A, 725ohm

    41B8464

    EDWARDS SIGNALING PRODUCTS - Vibrating Buzzer, 120VAC, 0.05A, 725ohm

    TRANSDUCER, BUZZER, 76DB, 120VAC; Product Range:-; External Depth:57mm; External Diameter:128mm; Operating Current Max:50mA; Outer Diameter:128mm; Supply Voltage Max:120V ;RoHS Compliant: No

    0

    + Check Stock & Lead Times
      More stock available week commencing 11/27/17

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Each

    Non-Cancelable / Non Returnable

    1+ $144.14

    Add
    Min: 1 Mult: 1
    5531M-24N5
    5531M-24N5 - Signal Bell Box, Adaptatone Millenium, Multiple Tone, 120VAC, 110dB @ 10ft

    28C3160

    EDWARDS SIGNALING PRODUCTS - Signal Bell Box, Adaptatone Millenium, Multiple Tone, 120VAC, 110dB @ 10ft

    ADAPTATONE 4 IN 4 OUT 120V AC; Product Range:-; Current Rating:360mA; External Width:203mm; Length:222mm; Sound Level SPL:110dB; Supply Voltage Max:120VAC; Transducer Function:Speaker

    0

    + Check Stock & Lead Times
      More stock available week commencing 12/4/17

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Each

    Non-Cancelable / Non Returnable

    1+ $1,567.14

    Add
    Min: 1 Mult: 1