Miscellaneous Crimp Terminals / Solder Terminals & Splices

: 3 Products Found
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
19007-0004
19007-0004 - TERMINAL, FEMALE QUICK DISCONN, 6.35MM

08X4038

MOLEX - TERMINAL, FEMALE QUICK DISCONN, 6.35MM

TERMINAL, FEMALE QUICK DISCONN, 6.35MM; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - InsulKrimp 19007 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

937 in stock

+ Check Stock & Lead Times

Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.

Non-Cancelable / Non Returnable

View Additional Avnet Stock

Each

Supplier Direct Ship
Non-Cancelable / Non Returnable

250+ $0.522 500+ $0.509 1000+ $0.496

Add
Min: 250 Mult: 250
19070-0007
19070-0007 - Terminal

94C7527

MOLEX - Terminal

Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#4; Wire Size (AWG):22-18; Insulator Material:PVC; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes

1,140 in stock

+ Check Stock & Lead Times

Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.

Non-Cancelable / Non Returnable

Each

Supplier Direct Ship
Non-Cancelable / Non Returnable

1+ $0.164 1250+ $0.16 2500+ $0.154 5000+ $0.151 10000+ $0.138 25000+ $0.125 50000+ $0.112 100000+ $0.109 More Pricing...

Add
Min: 1 Mult: 1
326886
326886 - TERMINAL,PIDG R 12-10 6

69H9040

AMP - TE CONNECTIVITY - TERMINAL,PIDG R 12-10 6

TERMINAL,PIDG R 12-10 6

1,565 in stock

+ Check Stock & Lead Times

Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.

Non-Cancelable / Non Returnable

View Additional Avnet Stock

Each

Supplier Direct Ship
Non-Cancelable / Non Returnable

1+ $0.711 1250+ $0.67 2500+ $0.65 5000+ $0.63 10000+ $0.579 25000+ $0.534 50000+ $0.526 More Pricing...

Add
Min: 1 Mult: 1