Low

C & K COMPONENTS  TPA511GLFS  SWITCH. 5 WAY. 0.05A, GULLWING

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Current Max: 50mA
  • Contact Voltage AC Nom: -
  • Contact Voltage DC Nom: 24V
  • No. of Directions: 4
  • Operating Force: 4N
  • Product Range: -
  • SVHC: No SVHC (17-Dec-2014)
  • Switch Terminals: Solder

Find similar products  grouped by common attribute

Availability

Availability:  450

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.89

Buy

Price

Quantity List Price
1 - 99 $1.89
100 - 249 $1.52
250 - 499 $1.37
500 - 999 $1.26
1000+ $1.17

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought