Low

MPS45WGW - 

Magnetic Proximity Sensor, MPS Series, Flange Mount, 3W, 30 Vac/dc, 1 A, SPST-NO

MPS45WGW - Magnetic Proximity Sensor, MPS Series, Flange Mount, 3W, 30 Vac/dc, 1 A, SPST-NO

The actual product may differ from image shown

Manufacturer Part No:
MPS45WGW
Newark Part No.:
40M0806
Product Range
MPS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPS45WGW is a Magnetic Proximity Sensor with NdFeB magnet. Reed switch opens when magnet is removed from proximity. Contacts are held closed when magnet is within actuation range. Reed switch with rhodium coated reed contacts in hermetically sealed, nitrogen filled glass capsule. Closed when magnet is in close proximity. Used in closed loop circuits. Foam-backed, pressure-sensitive adhesive mounting with release liner.
  • Long life, 10M operations
  • Sealed contacts
  • Quality construction
  • Quick and easy installation

Applications

Sensing & Instrumentation, Automotive, Industrial, Automation & Process Control

Product Information

:
-
:
-
:
Cylindrical
:
2 Pin
:
-
:
-
:
MPS Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$14.42 $ 14.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.42
25 + $13.11
50 + $12.26
100 + $11.72
250 + $11.11
500 + $10.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Technical characteristics

Details: 
newark part number 52F8401 replaced by part number MPS45WGW. Need
the technical characteristics of MPS45WGW to verify compatability.
3 years, 6 months ago
by
perezcs
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
with respect to the part number MPS45WGW (52F8401), please find the datasheet link and the html page below
http://www.ck-components.com/mps/detect,10435,en.html
http://www.ck-components.com/15962/mps_16june11.pdf/
3 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 8 months ago
by
Dovie
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Part No. MPS45WGW has NdFeB magnet. Available Newark order code for magnet parts are #09WX7024 / #67C5285 / #58M8415 / # 97K4164
1 year, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.478-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_40M0806, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.