Low

C & K COMPONENTS  CCM01-1NF  MEMORY CARD CONNECTOR, SMARTCARD, 8POS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Memory Card
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: CCM01

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 95M2562 - FCI-52400-25ALF-CONNECTOR, MEMORY CARD, SMARTCARD, 8 POS
  • 62K7633 - FCI-7334L2622F01LF-MEMORY CARD CONNECTOR, SMART CARD, 8POS
  • 89C4105 - OMRON ELECTRONIC COMPONENTS-A8A-223-1-

Price

Quantity List Price
500+ $2.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95M2562
52400-25ALF

52400-25ALF

FCI

CONNECTOR, MEMORY CARD, SMARTCARD, 8 POS

CONNECTOR, MEMORY CARD, SMARTCARD, 8 POS; Connector Type:Smart Card; Series:L04; No. of Contacts:8; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination Type:Through Hole; Gender:Receptacle ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,268

1+ $1.36 10+ $1.28 25+ $1.23 50+ $1.17 more…

Buy
  • 2,268 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
62K7633
7334L2622F01LF

7334L2622F01LF

FCI

MEMORY CARD CONNECTOR, SMART CARD, 8POS

MEMORY CARD CONNECTOR, SMART CARD, 8POS; Connector Type:Card Edge; Series:L26; No. of Contacts:8; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination Type:Through Hole; Pitch Spacing:1.6mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

284

1+ $0.57 Promotional price 10+ $0.57 Promotional price 25+ $0.57 Promotional price 50+ $0.57 Promotional price more…

Buy

(Available until stock is exhausted)

  • 284 in stock for same day shipping

see cut-off times

89C4105
A8A-223-1

A8A-223-1

OMRON ELECTRONIC COMPONENTS

ROCKER SWITCH

ROCKER SWITCH

  Write a Review | Ask a Question

0

1+ $18.98 100+ $15.74 500+ $15.18 1000+ $12.93

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought