Low

BD02 - 

DIP / SIP Switch, Raised Slide, 2 Circuits, SPST, Through Hole, DIP Unsealed, 25 VDC

BD02 - DIP / SIP Switch, Raised Slide, 2 Circuits, SPST, Through Hole, DIP Unsealed, 25 VDC

The actual product may differ from image shown

Manufacturer Part No:
BD02
Newark Part No.:
38M9891
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2Circuits
:
SPST
:
Through Hole
:
-
:
DIP Unsealed
:
25VDC
:
25mA
:
Slide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BD02 is a 2-pole through-hole mount Vertical Full Profile DIP Switch with extended actuator for easy actuation. Open bottom construction allows for solder washing without the need for tape seal. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
  • 10000 Make-and-break cycles mechanical and electrical life at full load each circuit
  • Below 50mΩ typical initial contact resistance at 2 to 4VDC 100mA
  • 10⁹Ω Minimum insulation resistance
  • 500VRMS Minimum dielectric strength at sea level between adjacent terminals
  • 5pF Maximum capacitance between adjacent terminals
  • Glass filled polyester (PBT), flame retardant (UL94V-0) case and cover
  • Glass filled nylon 6/6, flame retardant, heat stabilized (UL94V-0) actuator
  • Gold over nickel over phosphor bronze contacts
  • Matte-tin over nickel over phosphor bronze terminals
  • -40 to 85°C Operating temperature

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
110 in stock

Each

1+ $3.82 10+ $3.66 25+ $3.34 50+ $3.14 More Pricing...

Add
15 in stock

Each

1+ $3.63 10+ $3.48 25+ $3.17 50+ $2.99 More Pricing...

Add
1,444 in stock

Each

1+ $2.85 10+ $2.68 25+ $2.34 50+ $2.06 More Pricing...

Add
27 in stock

Each

1+ $1.64 10+ $1.59 25+ $1.54

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

23R8967 - DIP SW ASSY-BLK SPST-2POS

36K2509 - DIP / SIP Switch, Raised Slide, 2 Circuits, SPST, Through Hole, 78 Series, DIP Sealed, 24 VDC

49H5315 - DIP / SIP Switch, Piano Key, 2 Circuits, SPST, Through Hole, 7000 Series, DIP Unsealed

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.