Low

C & K COMPONENTS  7101SYCQE  SWITCH, SPDT, 5A, 120VAC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Actuator Style: Toggle
  • Contact Configuration: SPDT
  • Contact Current Max: 5A
  • Contact Voltage AC Nom: 120V
  • Contact Voltage DC Nom: 28V
  • Product Range: -
  • SVHC: No SVHC (17-Dec-2014)
  • Switch Mounting: Through Hole
  • Switch Operation: On-None-On
  • Switch Terminals: Solder

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 72R6942 - TE CONNECTIVITY / ALCOSWITCH-A101SYCQ04-SWITCH, TOGGLE, SPDT, 5A, 250V
  • 79X5961 - Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Through Hole; Product ;RoHS Compliant: Yes
  • 06M4435 - Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:6A; Switch Terminals:Solder; Switch Mounting:Panel ;RoHS Compliant: Yes
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72R6942
A101SYCQ04

A101SYCQ04

TE CONNECTIVITY / ALCOSWITCH

SWITCH, TOGGLE, SPDT, 5A, 250V

SWITCH, TOGGLE, SPDT, 5A, 250V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Through Hole ;RoHS Compliant: Yes

1,045

1+ $2.68 25+ $2.44 50+ $2.24 100+ $2.06 More pricing

Buy
  • 1,045 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 11/2/15
79X5961
7101SYCQE

7101SYCQE

C & K COMPONENTS

SWITCH TOGGLE SPDT 5A 120V

SWITCH TOGGLE SPDT 5A 120V; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Through Hole; Product ;RoHS Compliant: Yes

89

1+ $4.63 100+ $3.79 250+ $3.47 500+ $3.23 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 12/21/15
Suggested Substitutes
06M4435
A123S1YCQ

A123S1YCQ

ELECTROSWITCH

SWITCH, TOGGLE, SPDT, 6A, 250V

SWITCH, TOGGLE, SPDT, 6A, 250V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:6A; Switch Terminals:Solder; Switch Mounting:Panel ;RoHS Compliant: Yes

111

1+ $6.11 25+ $5.60 50+ $5.24 100+ $5.02 More pricing

Buy
  • 111 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/21/15
10X6035
M2012SS1W03

M2012SS1W03

NKK SWITCHES

SWITCH, TOGGLE, SPDT, 6A, 125VAC

SWITCH, TOGGLE, SPDT, 6A, 125VAC; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:Solder; Switch Mounting:Panel ;RoHS Compliant: Yes

95

1+ $2.87 25+ $2.68 50+ $2.58 100+ $2.39 More pricing

Buy
  • 95 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 12/7/15
15N9973
100SP1T1B1M2QEH

100SP1T1B1M2QEH

E-SWITCH

SWITCH, TOGGLE, SPDT, 5A, 120VAC, 28VDC

SWITCH, TOGGLE, SPDT, 5A, 120VAC, 28VDC; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Through Hole ;RoHS Compliant: Yes

0

10+ $3.90 100+ $3.37 250+ $2.69 500+ $2.35 More pricing

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought