Low

TVR10/100/1000K - 

Network Analyser, Tester, LAN, 10Mbps, 100Mbps, 1Gbps

TVR10/100/1000K - Network Analyser, Tester, LAN, 10Mbps, 100Mbps, 1Gbps

The actual product may differ from image shown

Manufacturer Part No:
TVR10/100/1000K
Newark Part No.:
95K7825

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Instant answers to a LAN device's most critical questions: Is it ON? What are its capabilities (10Mb, 100Mb, 1000Mb, half or full duplex)? Perfect for a quick check of your equipment configurations including the negotiated speed between two devices. Or put one in each of your remote offices as a quick troubleshooting tool when the remote cannot connect to the central office. Includes a tone probe for tracing cable and cable testing capability. Compatible with all network devices. A must for every toolbox!
  • Verifies connectivity for 10/100/1000 BaseTX links
  • Identifies VoIP (Voice over IP) and PoE (Power over Ethernet) ports
  • Measures port voltage to ensure proper voltage level and warns of low voltage levels
  • Identifies speed, duplex mode and auto-negotiation for 10
  • Provides port identification function (link light activation)
  • Pro link tester, 9V battery, RJ-45 coupler, user guide. The accessory kit contains a cordura carrying case, RJ-45 jumper cable and female-to-female adapter

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$194.97 $ 194.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $194.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.