BUSSMANN - FWH-.500A6F - Semiconductor Fuse
Please refer to product description
RoHS Compliance
:
|
Availability
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $16.41 Price
|
- Product Information
- Similar Products
|
Catalog Page: 1434 / 1271397 / 126 1295 / 125 |

Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
63K6818
|
BUSSMANN
BK/1A1907-06-R |
FUSE CLIP, 6.35MM, PCB MOUNT Voltage Rating, VAC:500V; Fuse Current:15A; Fuse Holder Type:Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size:1/4"; Series:1A1907; Body Material:Cartridge Brass ; |
|
|
5677 |
1 Each |
|
|
||||||||||||||
|
|
63K6817
|
BUSSMANN
BK/1A1907-03-R |
FUSE CLIP, 6.35MM, PCB MOUNT Voltage Rating, VAC:500V; Fuse Current:15A; Fuse Holder Type:Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size:1/4"; Series:1A1907; Body Material:Beryllium Copper ; |
|
|
3349 |
1 Each |
|
|
||||||||||||||
|
|
94F2444
|
BUSSMANN
BK/5681-15 |
FUSE CLIP, 6.35MM, PCB MOUNT Fuse Holder Type:Fuse Clip; No. of Fuses:1; Fuse Size:1/4"; Fuse Size Imperial:1/4"; Series:5000; Body Material:Spring Bronze; Contact Plating:Tin; Fuse Size/Group:1/4 "; |
|
|
11243 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
63K6814
|
BUSSMANN
BK/1A1119-10-R |
FUSE CLIP, 6.35MM, PCB MOUNT Voltage Rating, VAC:500V; Fuse Current:15A; Fuse Holder Type:Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size:1/4"; Series:1A1119; Body Material:Cartridge Brass ; |
|
|
3919 |
1 Each |
|
|
||||||||||||||
|
|
63K6823
|
BUSSMANN
BK/1A4534-01-R |
FUSE CLIP, 6.35MM, PCB MOUNT Voltage Rating, VAC:500V; Fuse Current:15A; Fuse Holder Type:Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size:1/4"; Series:1A4534; Body Material:Beryllium Copper ; |
|
|
98 |
1 Each |
|
|
||||||||||||||


