BUSSMANN - BK/ABC-30 - Electronic Cartridge Fuse
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
0
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 100 Order Multiple Quantity: 100 Price: $5.29 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
48K9329
|
BUSSMANN
BK/ABC-30-R |
Electronic Cartridge Fuse Voltage Rating, VAC:125V; Voltage Rating, VDC:125V; Fuse Current:30A; Breaking Capacity:1000A @ 125VAC / 400A @ 125VDC / 1000A @ 75VDC; Fuse Size Metric:6.3 x 32mm; Fuse Size Imperial:1/4 x 1.1/4" ; RoHS Compliant: Yes; |
|
|
44 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
26K8521
|
LITTELFUSE
0314030.HXP |
Cartridge Fuse Voltage Rating, VAC:250V; Voltage Rating, VDC:125V; Fuse Current:30A; Breaking Capacity:100A @ 250VAC / 1000A @ 75VDC / 400A @ 125VAC/VDC; Fuse Size Code:3AB; Fuse Size Metric:6.3 x 32mm ; RoHS Compliant: Yes; |
|
|
822 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
63K9356
|
BUSSMANN
BK/HKP-HH-R |
Fuse Holder Voltage Rating, VAC:250V; Fuse Current:15A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size:1/4 x 1.1/4"; Fuse Size Metric:6.3 x 32mm; Fuse Size Imperial:1/4 x 1.1/4" ; |
|
|
1029 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
63K6139
|
BUSSMANN
BK/S-8301-1-R |
Fuse Holder Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:30A; Fuse Holder Type:Fuse Block; Holder Terminals:Screw; No. of Fuses:1; Fuse Size:1/4 x 1.1/4"; Fuse Size Metric:6.3 x 32mm ; |
|
|
8012 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
65K4436
|
BUSSMANN
BK/HFA-R |
Fuse Holder Voltage Rating, VAC:250V; Fuse Current:20A; Fuse Holder Type:Fuse Holder; Holder Terminals:Crimp; No. of Fuses:1; Fuse Size:1/4 x 1.1/4"; Fuse Size Metric:6.3 x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; |
|
|
5368 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
63K9376
|
BUSSMANN
BK/HTB-26I-R |
Fuse Holder Voltage Rating, VAC:250V; Fuse Current:20A; Fuse Holder Type:Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size:1/4 x 1.1/4"; Fuse Size Imperial:1/4 x 1.1/4"; Series:HTB; |
|
|
531 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||


