Low

BUSSMANN BY EATON  TR1-MCRW4A  Fuse, PCB Leaded, 4 A, 125 VAC, Microtron MCRW Series, 125 VDC, Fast Acting, Axial Leaded

BUSSMANN BY EATON TR1-MCRW4A
Technical Data Sheet (236.14KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Fuse Current:
4A
Voltage Rating VAC:
125VAC
Product Range:
Microtron MCRW Series
Voltage Rating VDC:
125VDC
Blow Characteristic:
Fast Acting
Fuse Case Style:
Axial Leaded
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
300A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fuse, PCB Leaded, 4 A, 125 VAC, PICO II Series, 125 VDC, Very Fast Acting, Axial Leaded

LITTELFUSE

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.329 2000+ $0.307 3000+ $0.301 5000+ $0.296 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.