Low

BUSSMANN BY EATON  PTR060V0250-TR  PPTC Resettable Fuse, Through Hole, PolyTron PTR060V Series, 2.5 A, 5 A, 60 VDC, -40 °C

BUSSMANN BY EATON PTR060V0250-TR
Manufacturer Part No:
PTR060V0250-TR
Newark Part No.:
39T9759
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thermistor Mounting:
Through Hole
Product Range:
PolyTron PTR060V Series
Holding Current:
2.5A
Tripping Current:
5A
Voltage Rating:
60VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PTR060V0250-TR

PPTC Radial 60V 2.5A

BUSSMANN BY EATON

0

Price for: Each (Supplied on Full Reel)

1000+ $0.295 2000+ $0.272 5000+ $0.26 10000+ $0.244

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.