Low

BUSSMANN BY EATON  HB1325-2R5156-R  CAP, SUPER, 15F, 2.5V, RAD

BUSSMANN BY EATON HB1325-2R5156-R
BUSSMANN BY EATON HB1325-2R5156-R
Manufacturer Part No:
HB1325-2R5156-R
Newark Part No.:
44W4204
Technical Datasheet:
See all Technical Docs
BUSSMANN BY EATON HB1325-2R5156-R
BUSSMANN BY EATON HB1325-2R5156-R

The actual product may differ from image shown

 

Product Information

Capacitance:
15F
Voltage Rating:
2.5V
Product Range:
-
Capacitance Tolerance:
+30%, -10%
Capacitor Terminals:
Radial Leaded
Packaging:
Cut Tape
Lead Spacing:
5mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
70°C
ESR:
0.05ohm
Capacitor Case Style:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, SUPER, 10F, 2.5V, RAD

BUSSMANN BY EATON

414:  in stock

Price for: Each

1+ $4.60 100+ $3.76 250+ $3.45 500+ $3.20 More pricing

Buy

CAP, DOUBLE, 10F, 2.5V, RAD

PANASONIC ELECTRONIC COMPONENTS

40:  in stock

Price for: Each

1+ $5.55 50+ $5.02 100+ $4.62 250+ $4.26 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.