Low

BUSSMANN BY EATON  GMA125MA  Fuse, Cartridge, GMA Series, 125 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

BUSSMANN BY EATON GMA125MA
Technical Data Sheet (293.95KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
GMA Series
Fuse Current:
125mA
Voltage Rating VAC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
35A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.