Low

BUSSMANN BY EATON  FWH-12.5A6F  Fuse, Cartridge, 12.5 A, 500 V, 6.3mm x 32mm, 1/4" x 1-1/4", 50 kA

BUSSMANN BY EATON FWH-12.5A6F
Manufacturer Part No:
FWH-12.5A6F
Newark Part No.:
91F4743
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Fuse Current:
12.5A
Voltage Rating VAC:
500V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
50kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

FUSE, 12.5A, SEMICONDUCTOR, HI SPEED

BUSSMANN BY EATON

5:  in stock

Price for: Each

1+ $5.29 50+ $4.78 100+ $4.40 250+ $4.06 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.