Low

BUSSMANN BY EATON  C08G16  Industrial / Power Fuse, Class gG / gL, 400 V, 16 A, 8mm x 31mm, 0.31" x 1.22"

BUSSMANN BY EATON C08G16
Manufacturer Part No:
C08G16
Newark Part No.:
08R5521
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Fuse Current:
16A
Voltage Rating VAC:
400VAC
Voltage Rating VDC:
-
Fuse Size Metric:
8mm x 31mm
Fuse Size Imperial:
0.31" x 1.22"
Blow Characteristic:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.