Low

BUSSMANN BY EATON  BK/C518-3-R  Fuse, Cartridge, C518 Series, 3 A, 250 V, 5mm x 15mm, 100 A

BUSSMANN BY EATON BK/C518-3-R
Manufacturer Part No:
BK/C518-3-R
Newark Part No.:
48K9442
Product Range
C518 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
C518 Series
Fuse Current:
3A
Voltage Rating VAC:
250V
Fuse Size Metric:
5mm x 15mm
Fuse Size Imperial:
-
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
100A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.