Low

BUSSMANN BY EATON  BK/C515-1-R  Fuse, Cartridge, C515 Series, 1 A, 250 V, 5mm x 15mm, 35 A

BUSSMANN BY EATON BK/C515-1-R
Manufacturer Part No:
BK/C515-1-R
Newark Part No.:
48K9420
Product Range
C515 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
C515 Series
Fuse Current:
1A
Voltage Rating VAC:
250V
Fuse Size Metric:
5mm x 15mm
Fuse Size Imperial:
-
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
35A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fuse, Cartridge, Slo-Blo 230 Series, 1 A, 250 V, 5mm x 15mm, 35 A

LITTELFUSE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.02 10+ $0.764 25+ $0.70 100+ $0.636 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.