Low

AGC-10A - 

Fuse, Cartridge, Fast Acting, 10 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", AGC Series

AGC-10A - Fuse, Cartridge, Fast Acting, 10 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", AGC Series

The actual product may differ from image shown

Manufacturer Part No:
AGC-10A
Newark Part No.:
06C0500
Product Range
AGC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
10A
:
250V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
AGC Series
:
200A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AGC-10A is a 10A Fast-acting Fuse with glass tube and nickel-plated brass end caps. The AGC fuse is an UL listed product, which meets the standard 248-14. Wide amp/volt ratings allow versatility of protecting electronic circuits.
  • Fast-acting for maximum protection
  • 0.008Ω Typical DC cold resistance

Applications

Automotive, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON BUSSMANN SERIES

Fuse, Cartridge, Fast Acting, 10 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", AGC Series

393 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

411 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$1.36 $ 1.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.