Low

BURGESS  XCG3-Z1  Microswitch, XC Series, SPDT, Solder, 6 A, 250 VAC

BURGESS XCG3-Z1
BURGESS XCG3-Z1
Technical Data Sheet (252.99KB) EN See all Technical Docs

The actual product may differ from image shown

BURGESS XCG3-Z1
BURGESS XCG3-Z1

Product Overview

The XC series from Burgess are snap action microswitches. These are standard force V4 subminiature microswitch with single pole changeover silver contacts. It features plunger only, plain or roller snap-on levers with a choice of either solder or PCB terminals.
  • Long mechanical and electrical life
  • Long mechanical and electrical life
  • Compliant to glow wire test IEC 60335-1 standard
  • Maximum rating of 10A at 250VAC
  • 19.9mm x 9.5mm x 6.4mm dimension
  • Mushroom plunger, plain levers, simulated roller lever/cam follower and roller levers available
  • ENEC, UL, cUL and CSA approvals

 

Product Information

Product Range:
XC Series
Contact Configuration:
SPDT
Switch Terminals:
Solder
Contact Current Max:
6A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
-
Microswitch Actuator:
Plunger
Microswitch Type:
Snap Action
Operating Force Max:
1.7N
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Microswitch, SS Series, SPDT, Pin Plunger, Solder, 5 A, 250 V

OMRON ELECTRONIC COMPONENTS

394:  in stock

Price for: Each

1+ $1.90 100+ $1.71 250+ $1.56 500+ $1.44 More pricing

Buy

Microswitch, SS Series, SPDT, Pin Plunger, Solder, 5 A, 125 V

OMRON ELECTRONIC COMPONENTS

488:  in stock

Price for: Each

1+ $1.51 100+ $1.36 250+ $1.23 500+ $1.12 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.