Low

SA3348/1 - 

Circular Connector Contact, Buccaneer®, 400 Series Buccaneer, Pin, Solder, 22 AWG, 26 AWG

SA3348/1 - Circular Connector Contact, Buccaneer®, 400 Series Buccaneer, Pin, Solder, 22 AWG, 26 AWG

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
SA3348/1
Newark Part No.:
92C3200
Product Range
400 Series Buccaneer
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SA3348/1 from Bulgin is a pin contact with solder termination. This contact is used with Buccaneer 400 series circular connectors.
  • Current rating of 5A
  • Cable acceptance diameter from 26AWG to 22AWG
  • Gold plated copper alloy body

Contents

Pack of 10 contacts.

Product Information

:
400 Series Buccaneer
:
Pin
:
Solder
:
22AWG
:
26AWG
:
Buccaneer 400 Series Circular Connectors
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

87 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

200 Further stock expected to ship on May 28, 2018

125 Further stock expected to ship on Sep 3, 2018

More stock available week commencing 9/17/18
$9.50 $ 9.50
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.50
25 + $8.63
100 + $7.72
250 + $6.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.