Low

BULGIN  SA3347/1  SOLDER SOCKET, 22-26AWG, PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 14J8089
  • Manufacturer Part No SA3347/1

Product Information


  • Contact Gender: Socket
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Size: -
  • Contact Termination Type: Solder
  • For Use With: Buccaneer 400 Series Circular Connectors
  • SVHC: No SVHC (17-Dec-2014)
  • Series: Buccaneer 400
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Availability

Availability:  306

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.40

Buy

Price

Quantity List Price
1 - 49 $13.40
50 - 99 $12.10
100 - 249 $11.14
250 - 499 $10.27
500+ $9.60

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92C3198
SA3347/1

SA3347/1

BULGIN

CIRCULAR CONTACT SOCKET 26-22AWG, SOLDER

CIRCULAR CONTACT SOCKET 26-22AWG, SOLDER; Series:Buccaneer 400; For Use With:Buccaneer 400 Series Circular Connectors; Contact Gender:Socket; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Contact Termination Type:Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $13.44 25+ $12.21 100+ $10.92 250+ $9.14

Buy
 
Check more stock
  • 435 Further stock expected to ship on Jun 16, 2015
  • Per the manufacturer, more stock expected week of 8/31/15
Contact me when back in stock

Associated Products


Customers Also Bought